807-016-459-207

Heilind Number:EDA807-016-459-207
Manufacturer:EDAC
Manufacturer Number:807-016-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-207

Detailed Description

Introducing our 807-016-459-207 High Temp Card Edge Connector, designed for reliable and durable performance in demanding environments. This green connector features a double-row configuration with 16 positions, providing ample connectivity for your PCB applications. Constructed with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures high temperature resistance and excellent conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient board-to-board connections. The right-angle mount orientation allows for space-saving installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Trust in our product for seamless and secure card edge connections.