807-016-459-208

Heilind Number:EDA807-016-459-208
Manufacturer:EDAC
Manufacturer Number:807-016-459-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-208

Detailed Description

Experience seamless connectivity with our High Temp Card Edge Connector, designed for optimal performance in even the most demanding environments. Crafted with precision and durability in mind, this connector features a vibrant Green color and a sleek Right Angle mount orientation, perfect for streamlined PCB setups. With a high amperage rating of 5 A and reliable Copper Alloy contact material, you can trust in its ability to deliver consistent power transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures flame retardancy and safety compliance. Boasting two rows of 16 positions each and a pitch of .156 inches, this connector offers ample connectivity options for your circuit board needs. Its wide operating temperature range of -40 to 105 °C guarantees performance reliability, even in extreme conditions. Elevate your connectivity game with this essential component, part of our comprehensive line of PCB connectors.