807-016-459-212

Heilind Number:EDA807-016-459-212
Manufacturer:EDAC
Manufacturer Number:807-016-459-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-459-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-459-212

Detailed Description

Introducing our High Temp Card Edge Connector, the ultimate solution for reliable and durable board-to-board connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also flame-retardant for added safety. With two rows of sixteen positions each, it offers ample connectivity options while ensuring a secure fit with its right-angle mount orientation. The contact material, made of Copper Alloy, guarantees excellent conductivity and long-term performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial applications where reliability is paramount. Trust in our High Temp Card Edge Connector for seamless and efficient PCB connectivity, even in the harshest of conditions.