807-016-460-201

Heilind Number:EDA807-016-460-201
Manufacturer:EDAC
Manufacturer Number:807-016-460-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-460-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-460-201

Detailed Description

Introducing our high-performance High Temp Card Edge Connector, designed to deliver reliable connectivity in even the most demanding environments. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. Its two rows of 16 contact positions, each crafted from copper alloy, guarantee efficient signal transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any application where high temperature resistance and superior performance are paramount. Trust in our product to meet and exceed your connectivity needs.