807-016-460-202

Heilind Number:EDA807-016-460-202
Manufacturer:EDAC
Manufacturer Number:807-016-460-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-460-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-460-202

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless and reliable connectivity in high-temperature environments. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only visually striking but also offers superior heat resistance for peace of mind in industrial applications. With two rows of precision-crafted Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, this connector ensures efficient and secure board-to-board connections. Boasting a total of 16 positions, it provides ample room for your electronic components to interface seamlessly. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105°C guarantees performance even in extreme conditions. Trust in the 807-016-460-202 for uncompromising quality and durability in your PCB assembly.