807-016-460-203

Heilind Number:EDA807-016-460-203
Manufacturer:EDAC
Manufacturer Number:807-016-460-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-460-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-460-203

Detailed Description

Introducing our High Temp Card Edge Connector, designed for uncompromising performance in demanding industrial applications. This green connector features a rugged housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and reliability even in extreme environments. With a double row configuration and 16 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating effortlessly at temperatures ranging from -40 to 105 °C, this connector is built to withstand harsh conditions with ease. Its .156-inch pitch and .2-inch row spacing allow for precise and secure connections. Ideal for board-to-board PCB setups, this connector is a critical component for ensuring seamless communication and power distribution in your systems. Trust in its superior quality and performance for all your connectivity requirements.