807-016-460-208

Heilind Number:EDA807-016-460-208
Manufacturer:EDAC
Manufacturer Number:807-016-460-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-460-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-460-208

Detailed Description

Introducing our high temp card edge connector, designed for reliable and efficient performance in demanding environments. With a vibrant green color and durable UL 94V-0 Diallyl Phthalate housing material, this connector is built to withstand extreme temperatures and harsh conditions. Featuring two rows of copper alloy contacts with a pitch of .156 inches and a row spacing of .2 inches, it offers secure and precise connectivity for up to 16 positions. The straight mount orientation ensures easy installation on PCBs, while its operating temperature range of -40 to 105°C makes it ideal for a wide range of applications. Trust in the quality and durability of this connector for seamless board-to-board connectivity in your electronic devices.