807-016-501-107

Heilind Number:EDA807-016-501-107
Manufacturer:EDAC
Manufacturer Number:807-016-501-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-501-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-501-107

Detailed Description

Enhance your high-temperature PCB connections with our Card Edge Connector, designed for optimal performance in demanding environments. Featuring a sleek green housing constructed from UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a single row layout and a compact pitch of .156 inches, it offers seamless integration on your board. The 16 positions, each crafted from Copper Alloy, guarantee efficient conductivity even in high-stress conditions. Its straight mount orientation and row spacing of .2 inches provide easy installation and maintenance. Operating flawlessly between -40 to 105 °C, this connector is a reliable choice for various industrial applications. Upgrade your connectivity solutions with this essential component.