807-016-505-101

Heilind Number:EDA807-016-505-101
Manufacturer:EDAC
Manufacturer Number:807-016-505-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-505-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-505-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector features a single row with 16 positions, allowing for seamless board-to-board connections. With a current rating of 5 A, it ensures efficient power transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees superior durability and flame resistance. Copper Alloy contacts and a .156-inch pitch provide secure and stable connections. Versatile in application, it can withstand temperatures ranging from -40 to 105°C. Perfect for demanding industrial and electronic setups, this connector ensures consistent performance in challenging conditions.