807-016-520-201

Heilind Number:EDA807-016-520-201
Manufacturer:EDAC
Manufacturer Number:807-016-520-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-520-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-520-201

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and performance. With a double row layout and 16 positions, it offers ample space for efficient board-to-board connections. The contact material, Copper Alloy, guarantees conductivity and longevity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. The straight mount orientation and .156" pitch make installation easy and secure, while the .2" row spacing provides optimal signal transmission. Trust in this connector for robust and dependable performance in demanding environments.