807-016-520-203

Heilind Number:EDA807-016-520-203
Manufacturer:EDAC
Manufacturer Number:807-016-520-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-520-203
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-520-203

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for reliability in extreme environments, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring steadfast performance even in harsh conditions. With a maximum amperage of 5 A and a pitch of .156 inches, it's perfect for high-power applications. Featuring two rows and 16 positions, it offers ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various setups. Upgrade your PCB connections with this essential component.