807-016-520-208

Heilind Number:EDA807-016-520-208
Manufacturer:EDAC
Manufacturer Number:807-016-520-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-520-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-520-208

Detailed Description

Enhance your circuit connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector is not only visually striking but also delivers reliable power with an amperage of 5 A. Crafted with UL 94V-0 Diallyl Phthalate housing material, it ensures safety and durability. With two rows and 16 positions, it offers ample connectivity options for your PCB applications. The Copper Alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for straight mount orientation, it withstands temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial settings. Elevate your connection solutions with this essential component.