807-016-520-212

Heilind Number:EDA807-016-520-212
Manufacturer:EDAC
Manufacturer Number:807-016-520-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-520-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-520-212

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a striking green hue. With a current rating of 5 A, it ensures reliable power transmission in demanding applications. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide secure and efficient connectivity. Boasting 16 positions, it offers ample room for multiple connections. Its straight mount orientation simplifies installation on your board, while its wide operating temperature range of -40 to 105 °C guarantees stability in extreme conditions. Upgrade your setup with this essential component, perfect for various industrial and commercial projects.