807-016-521-102

Heilind Number:EDA807-016-521-102
Manufacturer:EDAC
Manufacturer Number:807-016-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-521-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-521-102

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers a robust amperage of 5 A, ensuring reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, its housing material guarantees exceptional durability and safety. With a single row layout and 16 positions, it offers seamless integration for streamlined PCB connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Featuring a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse conditions. Elevate your connectivity standards with this essential component, a must-have in any electronic assembly toolkit.