807-016-521-103

Heilind Number:EDA807-016-521-103
Manufacturer:EDAC
Manufacturer Number:807-016-521-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-521-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-521-103

Detailed Description

Enhance your high-temperature connectivity with our top-of-the-line Card Edge Connector. Designed for precision and durability, this connector features 16 positions in a single row, ensuring seamless PCB-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With an operating temperature range of -40 to 105°C, this connector is ideal for industrial applications where extreme heat is a factor. Its pitch of .156 inches and row spacing of .2 inches allow for easy integration, while a straight mount orientation ensures straightforward installation. Elevate your electronic systems with this essential component.