807-016-521-104

Heilind Number:EDA807-016-521-104
Manufacturer:EDAC
Manufacturer Number:807-016-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-521-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-521-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green color. With a single row configuration and 16 positions, it offers reliable connectivity for your PCB applications. The contact material is made of high-quality Copper Alloy, ensuring efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial projects. Its .156-inch pitch and .2-inch row spacing provide easy integration, while the straight mount orientation allows for seamless installation. Upgrade your connectivity solutions with this essential component.