807-016-521-107

Heilind Number:EDA807-016-521-107
Manufacturer:EDAC
Manufacturer Number:807-016-521-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-521-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-521-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a single row layout and 16 positions, it offers seamless board-to-board connection with a pitch of .156 inches. Crafted from robust Copper Alloy, the contacts ensure reliable power transmission at up to 5A. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial environments. Its straight mount orientation and a row spacing of .2 inches make installation a breeze. Elevate your PCB connectivity with this essential component.