807-016-521-112

Heilind Number:EDA807-016-521-112
Manufacturer:EDAC
Manufacturer Number:807-016-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-521-112
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in demanding environments. With a single row and 16 positions, it boasts a pitch of .156 inches and row spacing of .2 inches, perfect for seamless board-to-board PCB connections. Crafted from high-quality copper alloy, the contact material guarantees efficient conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation offers easy installation, making it a convenient choice for your connectivity needs. Elevate your electronic projects with this essential component.