807-016-522-201

Heilind Number:EDA807-016-522-201
Manufacturer:EDAC
Manufacturer Number:807-016-522-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-522-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-522-201

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. With a vibrant green color, this connector not only stands out visually but also delivers exceptional performance. Designed for durability, it features a housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in high-temperature environments. The two rows of contacts, crafted from Copper Alloy, provide a secure and efficient connection. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Offering 16 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your electronic designs with this essential component.