807-016-522-202

Heilind Number:EDA807-016-522-202
Manufacturer:EDAC
Manufacturer Number:807-016-522-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-522-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-522-202

Detailed Description

Enhance your high-temperature PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, its UL 94V-0 Diallyl Phthalate housing material ensures reliability in even the most demanding environments. With two rows of copper alloy contacts featuring a pitch of .156 inches and row spacing of .2 inches, it offers seamless connectivity for up to 16 positions. The straight mount orientation further facilitates easy installation, while its impressive 5A amperage and wide operating temperature range of -40 to 105 °C make it suitable for a variety of applications. Elevate your PCB design with this essential component.