807-016-522-204

Heilind Number:EDA807-016-522-204
Manufacturer:EDAC
Manufacturer Number:807-016-522-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-522-204
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-522-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for precision and reliability, this connector features a vibrant green color and is capable of handling up to 5A of power. Crafted from UL 94V-0 Diallyl Phthalate, it offers exceptional durability even in high-temperature environments. With two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, you can easily achieve secure and efficient connections. Ideal for board-to-board applications, this connector boasts 16 positions for seamless integration. Its straight mount orientation ensures easy installation, while an operating temperature range of -40 to 105°C guarantees performance in diverse conditions. Upgrade your connectivity solutions with this essential component.