807-016-522-208

Heilind Number:EDA807-016-522-208
Manufacturer:EDAC
Manufacturer Number:807-016-522-208
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-522-208
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-522-208

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this component features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With a 5A amperage rating and precision-crafted Copper Alloy contacts, it ensures reliable conductivity. The connector boasts a two-row configuration with 16 positions, offering ample connectivity for your board-to-board requirements. Its .156-inch pitch and .2-inch row spacing guarantee seamless integration, while the straight mount orientation facilitates easy installation. Engineered to withstand extreme conditions, it operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, a must-have in any professional toolkit.