807-016-525-102

Heilind Number:EDA807-016-525-102
Manufacturer:EDAC
Manufacturer Number:807-016-525-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-525-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-525-102

Detailed Description

Enhance your high-temperature PCB connections with our premium Card Edge Connector. Designed for durability and performance, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in challenging environments. With a single row layout and 16 positions, it offers seamless integration for your board-to-board connections. The copper alloy contacts and .156-inch pitch guarantee secure and efficient power transmission, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for demanding applications in industries such as automotive, aerospace, and telecommunications. Trust in our commitment to quality and innovation for all your connectivity needs.