807-016-525-108

Heilind Number:EDA807-016-525-108
Manufacturer:EDAC
Manufacturer Number:807-016-525-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-525-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-525-108

Detailed Description

Enhance your high-temperature PCB connections with our durable Card Edge Connector. Designed for top performance, this connector features a green housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal safety and reliability in extreme environments. With a single row layout and 16 positions, it offers seamless integration for your circuitry. The contact material, made of Copper Alloy, guarantees efficient conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial applications where durability is key. Upgrade your connectivity with this essential component.