807-016-527-101

Heilind Number:EDA807-016-527-101
Manufacturer:EDAC
Manufacturer Number:807-016-527-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-527-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-527-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, offering reliable performance in demanding environments. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures secure and efficient power delivery. With a single row design, it features 16 positions and a pitch of .156 inches, making it ideal for board to board PCB connections. Its straight mount orientation and green color add convenience and visibility during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your PCB assembly needs. Elevate your connectivity solutions with this essential component.