807-016-527-102

Heilind Number:EDA807-016-527-102
Manufacturer:EDAC
Manufacturer Number:807-016-527-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-527-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-527-102

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for maximum performance, this connector features a vibrant green color and a durable housing made of UL 94V-0 Diallyl Phthalate. With a single row layout and 16 positions, it offers seamless connectivity for your electronic projects. The contact material is crafted from Copper Alloy, ensuring reliable conductivity. Operating flawlessly in high temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Elevate your PCB connections with this top-of-the-line Card Edge Connector.