807-016-527-103

Heilind Number:EDA807-016-527-103
Manufacturer:EDAC
Manufacturer Number:807-016-527-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-527-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-527-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Featuring a vibrant green hue, this essential component ensures reliable performance with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. With a single row design and 16 positions, it offers seamless integration on PCBs. The copper alloy contact material and .156-inch pitch provide optimal conductivity, while the .2-inch row spacing allows for efficient signal transmission. Suitable for straight mounting, it withstands temperatures ranging from -40 to 105 °C, making it ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.