807-016-527-104

Heilind Number:EDA807-016-527-104
Manufacturer:EDAC
Manufacturer Number:807-016-527-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-527-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-527-104

Detailed Description

Enhance your industrial applications with our High Temp Card Edge Connector in a vibrant green hue. Engineered for reliability, this connector boasts a 5A amperage rating and is constructed from UL 94V-0 Diallyl Phthalate, ensuring durability in even the most demanding environments. With a single row design and 16 positions, it offers seamless connectivity for your PCB setups. The Copper Alloy contact material guarantees optimal performance, while the .156" pitch and .2" row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in our product's quality and efficiency to elevate your electronic systems to the next level.