807-016-527-108

Heilind Number:EDA807-016-527-108
Manufacturer:EDAC
Manufacturer Number:807-016-527-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-527-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-527-108

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Green Card Edge Connector. Engineered for optimal performance, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring durability and reliability under extreme conditions. With a single row design, it offers 16 positions, each capable of handling up to 5A of current. The .156-inch pitch and .2-inch row spacing provide precision in connectivity, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a crucial component for any robust PCB setup. Trust in this connector for seamless Board to Board connections in your electronic projects.