807-016-531-108

Heilind Number:EDA807-016-531-108
Manufacturer:EDAC
Manufacturer Number:807-016-531-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-531-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-531-108

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this green connector boasts a durable UL 94V-0 housing material and copper alloy contacts, ensuring secure and efficient power transmission. With a single row layout and 16 positions, it seamlessly integrates into your PCB setup, offering a pitch of .156 inches and row spacing of .2 inches. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse conditions. Perfect for applications requiring precision and durability, this connector is a vital component in your connectivity solutions.