807-016-540-201

Heilind Number:EDA807-016-540-201
Manufacturer:EDAC
Manufacturer Number:807-016-540-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-540-201

Detailed Description

Enhance your high-temperature connectivity needs with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring robust protection. Its two rows of 16 positions each, featuring Copper Alloy contacts, guarantee reliable power transmission at a 5 A amperage. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto PCBs. Engineered for efficiency, its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity requirements. Elevate your projects with this essential component.