807-016-540-202

Heilind Number:EDA807-016-540-202
Manufacturer:EDAC
Manufacturer Number:807-016-540-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-540-202
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-540-202

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring optimal conductivity. With a pitch of .156 inches and two rows of 16 positions each, it offers ample connectivity options for your board-to-board applications. The straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in its 5A amperage rating and green color for easy identification in your system. Elevate your interconnection solutions with this essential component.