807-016-540-207

Heilind Number:EDA807-016-540-207
Manufacturer:EDAC
Manufacturer Number:807-016-540-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-540-207
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-540-207

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector. Featuring a vibrant green color, it offers durable performance with a 5A amperage rating. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures reliable power transmission. With two rows and 16 positions, this connector is perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide efficient signal transfer. Designed for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for seamless board-to-board connectivity.