807-016-540-212

Heilind Number:EDA807-016-540-212
Manufacturer:EDAC
Manufacturer Number:807-016-540-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-540-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-540-212

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in extreme conditions. With a 5 A amperage rating and copper alloy contact material, it offers superior conductivity and efficiency. The two-row design with 16 positions and a .156-inch pitch provides ample connectivity, while the straight mount orientation allows for easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a perfect choice for various industrial and electronic applications. Elevate your connectivity solutions with this high-quality and efficient Card Edge Connector.