807-016-541-101

Heilind Number:EDA807-016-541-101
Manufacturer:EDAC
Manufacturer Number:807-016-541-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-541-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-541-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green finish. Built for durability and performance, this connector features a single row design with 16 positions and a pitch of .156 inches, ensuring seamless compatibility with your board layout. Crafted from UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments ranging from -40 to 105°C. The straight mount orientation and .2-inch row spacing offer easy installation and secure connection. Trust in this connector for efficient and long-lasting board-to-board connectivity in various applications.