807-016-541-103

Heilind Number:EDA807-016-541-103
Manufacturer:EDAC
Manufacturer Number:807-016-541-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-541-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-541-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. With a vibrant green housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, this connector ensures both durability and efficient signal transmission. Offering a single row configuration with 16 positions and a pitch of .156 inches, it provides a secure and precise connection for your board-to-board applications. The straight mount orientation and compact design make it easy to integrate into your system. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for high-temperature environments. Elevate your electronic designs with this essential component, perfect for a wide range of applications in the industrial, automotive, and telecommunications sectors.