807-016-541-104

Heilind Number:EDA807-016-541-104
Manufacturer:EDAC
Manufacturer Number:807-016-541-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-541-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-541-104

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration in electronic systems, this connector features a single row with 16 positions, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate in a sleek green finish, guarantees both durability and environmental safety. With a copper alloy contact material and a pitch of .156 inches, it provides reliable performance for high-speed applications. The straight mount orientation and ample row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your PCB connections with this essential component, perfect for a range of industrial and commercial projects.