807-016-541-107

Heilind Number:EDA807-016-541-107
Manufacturer:EDAC
Manufacturer Number:807-016-541-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-541-107
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-541-107

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, designed for high performance in extreme environments. With a 5A amperage capacity and durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable power transmission. Featuring a single row layout with 16 positions and .156-inch pitch, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transfer, while the straight mount orientation and .2-inch row spacing provide easy installation. Operating in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and durability for your PCB assembly needs.