807-016-542-212

Heilind Number:EDA807-016-542-212
Manufacturer:EDAC
Manufacturer Number:807-016-542-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-542-212
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-542-212

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and performance, this green connector features a 16-position, 2-row configuration, perfect for seamless board-to-board connections. With a 5A amperage rating and copper alloy contact material, it ensures reliable power transmission. The UL 94V-0 Diallyl Phthalate housing material offers robust protection, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating at temperatures ranging from -40°C to 105°C, it guarantees functionality in harsh conditions. Ideal for various applications, this straight-mount connector is a dependable solution for your PCB connectivity needs. Explore our range of products to discover more options for efficient and secure connections.