807-016-545-101

Heilind Number:EDA807-016-545-101
Manufacturer:EDAC
Manufacturer Number:807-016-545-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-545-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-545-101

Detailed Description

Upgrade your high-temperature electronics with our cutting-edge Card Edge Connector. Designed for optimal performance in extreme environments, this connector features a durable housing made from UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity even in harsh conditions. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. Boasting a total of 16 positions and a 5A amperage rating, it provides ample connectivity for your devices. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your PCB connections with this high-quality connector, a must-have in your electronic setup.