807-016-545-102

Heilind Number:EDA807-016-545-102
Manufacturer:EDAC
Manufacturer Number:807-016-545-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-545-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-545-102

Detailed Description

Enhance connectivity in high-temperature environments with this Card Edge Connector. Designed for reliability, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row configuration and 16 positions, it offers seamless integration for your PCB needs. The contact material, crafted from Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial applications. Whether for data transmission or power supply, this connector guarantees robust performance with a 5A amperage rating. Its straight mount orientation further simplifies assembly, making it a vital component in your connectivity setup. Trust in its quality and precision to elevate your PCB connections.