807-016-545-104

Heilind Number:EDA807-016-545-104
Manufacturer:EDAC
Manufacturer Number:807-016-545-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-545-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-545-104

Detailed Description

Achieve reliable high-temperature connectivity with our green Card Edge Connector, designed for seamless integration in your PCB assemblies. With an amperage rating of 5 A, it ensures efficient power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. Featuring a single row layout with 16 positions, it offers versatility for various applications. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is straightforward. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for both standard and high-temperature environments. Trust in its performance for seamless board-to-board connectivity in your projects.