807-016-545-108

Heilind Number:EDA807-016-545-108
Manufacturer:EDAC
Manufacturer Number:807-016-545-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-545-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-545-108

Detailed Description

Introducing our High Temp Card Edge Connector, designed for seamless board-to-board connections in electronic assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector is not only durable but also stands up to high temperatures, with an operating range of -40 to 105 °C. The single-row design with 16 positions and a pitch of .156 inches ensures efficient connectivity, while the copper alloy contacts provide reliable conductivity. With a maximum amperage of 5A, this connector is suitable for various power applications. Its straight mount orientation and row spacing of .2 inches offer easy installation on PCBs. Perfect for use in industrial, automotive, and aerospace settings, this connector guarantees long-lasting performance in demanding environments. Elevate your connectivity solutions with this essential component.