807-016-547-101

Heilind Number:EDA807-016-547-101
Manufacturer:EDAC
Manufacturer Number:807-016-547-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-547-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-547-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a striking Green hue. Designed for durability, its UL 94V-0 Diallyl Phthalate housing can withstand even the toughest operating environments, from -40 to 105 °C. With a single row configuration and 16 positions, it offers seamless integration for your electronic components. The Copper Alloy contacts ensure reliable conductivity, while its 5 A amperage and .156-inch pitch meet high-performance standards. Whether for industrial or commercial use, this connector, with a straight mount orientation, guarantees secure and efficient board-to-board connections. Upgrade your connectivity solutions with this essential component.