807-016-547-103

Heilind Number:EDA807-016-547-103
Manufacturer:EDAC
Manufacturer Number:807-016-547-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-547-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-547-103

Detailed Description

Upgrade your high-temperature electronics with our Green High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row of 16 positions with a pitch of .156 inches, ensuring seamless connectivity on your PCB. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and conductivity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's perfect for industrial applications. The straight mount orientation and .2-inch row spacing make installation a breeze. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.