807-016-547-108

Heilind Number:EDA807-016-547-108
Manufacturer:EDAC
Manufacturer Number:807-016-547-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-547-108
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-547-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a robust UL 94V-0 Diallyl Phthalate housing material that ensures durability in high-temperature environments. The single-row configuration features 16 copper alloy contact positions, with a pitch of .156 inches and a row spacing of .2 inches for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable connectivity in any setting. Ideal for various applications, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.