807-016-553-102

Heilind Number:EDA807-016-553-102
Manufacturer:EDAC
Manufacturer Number:807-016-553-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-553-102
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-553-102

Detailed Description

Enhance your PCB connection with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable conductivity at temperatures ranging from -40 to 105°C. With a single row configuration and 16 positions, it offers efficient board-to-board connectivity with a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for versatile installation in your electronic assemblies. Trust in this green-colored connector to deliver 5A of power seamlessly, making it a crucial component in your connectivity solutions. Elevate your PCB design with this high-quality Card Edge Connector.