807-016-554-101

Heilind Number:EDA807-016-554-101
Manufacturer:EDAC
Manufacturer Number:807-016-554-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-554-101
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-554-101

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for reliable performance in demanding environments. Boasting a vibrant green hue, this connector features a single row with 16 positions, perfect for streamlined connections. Crafted from UL 94V-0 Diallyl Phthalate, it offers superior durability and fire resistance. The copper alloy contact material ensures efficient power transfer, while the .156-inch pitch and .2-inch row spacing provide optimal signal integrity. With a right-angle mount orientation, it's ideal for space-constrained applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our full range of board-to-board PCB connectors for more connectivity solutions.