807-016-554-103

Heilind Number:EDA807-016-554-103
Manufacturer:EDAC
Manufacturer Number:807-016-554-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-554-103
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-554-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a vibrant green hue, this connector not only stands out visually but also delivers exceptional functionality, with a current rating of 5A. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring a single row configuration with 16 positions, it offers ample room for seamless connections. The contact material, made of Copper Alloy, ensures reliable conductivity. With a pitch and row spacing of .156 in and .2 in respectively, precise alignment is effortless. Its right-angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Explore our range of connectors for more options to suit your needs.