807-016-554-104

Heilind Number:EDA807-016-554-104
Manufacturer:EDAC
Manufacturer Number:807-016-554-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 807-016-554-104
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA807-016-554-104

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this green connector features a single row layout with 16 positions and a robust housing made of UL 94V-0 Diallyl Phthalate. Its Copper Alloy contacts ensure reliable power transmission, while the right-angle mount orientation offers versatility in installation. With a low pitch of .156 inches and row spacing of .2 inches, it guarantees precision in your board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for demanding industrial environments. Upgrade your interconnect solutions with this essential component.